
VEMD5080X01 | |
|---|---|
DigiKey Part Number | VEMD5080X01TR-ND - Tape & Reel (TR) VEMD5080X01CT-ND - Cut Tape (CT) VEMD5080X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMD5080X01 |
Description | SENSOR PHOTODIODE 950NM 4SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Photodiode 950nm 70ns 65° 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | VEMD5080X01 Models |
Category | Active Area 7.5mm² |
Manufacturer Vishay Semiconductor Opto Division | Viewing Angle 65° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 110°C |
Part Status Active | Grade Automotive |
Wavelength 950nm | Qualification AEC-Q101 |
Spectral Range 350nm ~ 1100nm | Mounting Type Surface Mount |
Diode Type PIN | Package / Case 4-SMD, No Lead Exposed Pad |
Response Time 70ns | Base Product Number |
Voltage - DC Reverse (Vr) (Max) 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.49000 | €1.49 |
| 10 | €1.05600 | €10.56 |
| 100 | €0.79890 | €79.89 |
| 500 | €0.68518 | €342.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.64807 | €648.07 |
| 2.000 | €0.61660 | €1,233.20 |
| 3.000 | €0.60047 | €1,801.41 |
| 5.000 | €0.58227 | €2,911.35 |
| 7.000 | €0.57145 | €4,000.15 |
| 10.000 | €0.56091 | €5,609.10 |
| Unit Price without VAT: | €1.49000 |
|---|---|
| Unit Price with VAT: | €1.78800 |











