


VCNT2020 | |
|---|---|
DigiKey Part Number | VCNT2020TR-ND - Tape & Reel (TR) VCNT2020CT-ND - Cut Tape (CT) VCNT2020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCNT2020 |
Description | REFLECTIVE SENSOR WITH PTR OUTPU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.02" (0.5mm) 4-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | VCNT2020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.02" (0.5mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - DC Forward (If) (Max) | 100 mA | |
Output Type | Phototransistor | |
Response Time | 10µs, 15µs | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 5 | €0.43000 | €2.15 |
| 10 | €0.40700 | €4.07 |
| 25 | €0.37960 | €9.49 |
| 50 | €0.36100 | €18.05 |
| 100 | €0.34400 | €34.40 |
| 500 | €0.30978 | €154.89 |
| 1.000 | €0.29706 | €297.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.27907 | €837.21 |
| 6.000 | €0.26893 | €1,613.58 |
| 9.000 | €0.26340 | €2,370.60 |
| 15.000 | €0.25682 | €3,852.30 |
| 21.000 | €0.25270 | €5,306.70 |
| 30.000 | €0.24853 | €7,455.90 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.58800 |










