
TSOP98338 | |
|---|---|
DigiKey Part Number | TSOP98338-ND |
Manufacturer | |
Manufacturer Product Number | TSOP98338 |
Description | SENSOR REMOTE REC 38.0KHZ 21M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 21m Through Hole |
Datasheet | Datasheet |
Category | Voltage - Supply 2 V ~ 3.6 V |
Manufacturer Vishay Semiconductor Opto Division | Current - Supply 370 µA |
Series | Orientation Side View |
Packaging Bag | Mounting Type Through Hole |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensing Distance 21m | Base Product Number |
B.P.F. Center Frequency 38.0kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.62800 | €6.28 |
| 25 | €0.59200 | €14.80 |
| 100 | €0.54210 | €54.21 |
| 250 | €0.51224 | €128.06 |
| 500 | €0.49114 | €245.57 |
| 1.500 | €0.46010 | €690.15 |
| 6.000 | €0.42483 | €2,548.98 |
| 10.500 | €0.41174 | €4,323.27 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.87600 |

