Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH690DT

DigiKey Part Number
SFH690DTTR-ND - Tape & Reel (TR)
SFH690DTCT-ND - Cut Tape (CT)
SFH690DTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH690DT
Description
OPTOISO 3.75KV 1CH TRANS 4-SOP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.15V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
3750Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
200% @ 5mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
400% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
5µs, 3µs
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
3µs, 4µs
Supplier Device Package
4-SOP (2.54mm)
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.71000€0.71
10€0.49000€4.90
100€0.35780€35.78
500€0.29904€149.52
1.000€0.27979€279.79
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.26343€526.86
4.000€0.24955€998.20
6.000€0.24244€1,454.64
10.000€0.23440€2,344.00
14.000€0.22963€3,214.82
20.000€0.22497€4,499.40
Manufacturers Standard Package
Unit Price without VAT:€0.71000
Unit Price with VAT:€0.85200