
SFH640-2X007 | |
|---|---|
DigiKey Part Number | SFH640-2X007-ND |
Manufacturer | |
Manufacturer Product Number | SFH640-2X007 |
Description | OPTOISO 5.3KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH640-2X007 Models |
Category | Output Type Transistor with Base |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 300V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 63% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 125% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 5µs, 6µs | Package / Case 6-SMD, Gull Wing |
Rise / Fall Time (Typ) 2.5µs, 5.5µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.73000 | €1.73 |
| 50 | €1.01800 | €50.90 |
| 100 | €0.94490 | €94.49 |
| 500 | €0.81474 | €407.37 |
| 1.000 | €0.77224 | €772.24 |
| 2.000 | €0.73625 | €1,472.50 |
| 5.000 | €0.69700 | €3,485.00 |
| 10.000 | €0.67257 | €6,725.70 |
| Unit Price without VAT: | €1.73000 |
|---|---|
| Unit Price with VAT: | €2.07600 |

