Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH610A-1X016

DigiKey Part Number
SFH610A-1X016-ND
Manufacturer
Manufacturer Product Number
SFH610A-1X016
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-DIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
40% @ 10mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
80% @ 10mA
Mounting Type
Through Hole
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Package / Case
4-DIP (0.400", 10.16mm)
Rise / Fall Time (Typ)
2µs, 2µs
Supplier Device Package
4-DIP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€1.05000€1.05
10€0.73300€7.33
100€0.54560€54.56
500€0.46232€231.16
1.000€0.43506€435.06
2.000€0.41194€823.88
5.000€0.38669€1,933.45
10.000€0.37097€3,709.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.05000
Unit Price with VAT:€1.26000