


ILQ74-X009 | |
|---|---|
DigiKey Part Number | ILQ74-X009-ND |
Manufacturer | |
Manufacturer Product Number | ILQ74-X009 |
Description | OPTOISO 5.3KV 4CH TRANS 16-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD |
Datasheet | Datasheet |
EDA/CAD Models | ILQ74-X009 Models |
Category | Voltage - Output (Max) 20V |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Forward (Vf) (Typ) 1.3V |
Packaging Tube | Current - DC Forward (If) (Max) 60 mA |
Part Status Obsolete | Vce Saturation (Max) 500mV |
Number of Channels 4 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 12.5% @ 16mA | Package / Case 16-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Supplier Device Package 16-SMD |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ILQ74SM | Isocom Components 2004 LTD | 0 | 58-ILQ74SM-ND | €0.71013 | Similar |
| ILQ74SMT&R | Isocom Components 2004 LTD | 0 | 58-ILQ74SMT&RTR-ND | €0.75261 | Similar |
| ILQ74XSM | Isocom Components 2004 LTD | 965 | 58-ILQ74XSM-ND | €1.67000 | Similar |
| ILQ74XSMT&R | Isocom Components 2004 LTD | 0 | 58-ILQ74XSMT&RTR-ND | €0.75261 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.50000 | €3.50 |
| 10 | €2.58100 | €25.81 |
| 100 | €2.03490 | €203.49 |
| 500 | €1.79552 | €897.76 |
| Unit Price without VAT: | €3.50000 |
|---|---|
| Unit Price with VAT: | €4.20000 |

