Similar
Similar
Similar
Similar



ILQ621-X007T | |
|---|---|
DigiKey Part Number | ILQ621-X007T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ILQ621-X007T |
Description | OPTOISO 5.3KV 4CH TRANS 16-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD |
Datasheet | Datasheet |
EDA/CAD Models | ILQ621-X007T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 4 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 16-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 16-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-847-300E | Broadcom Limited | 8.719 | 516-2176-5-ND | €1.73000 | Similar |
| ACPL-847-30GE | Broadcom Limited | 1.979 | ACPL-847-30GE-ND | €1.61000 | Similar |
| ACPL-847-360E | Broadcom Limited | 0 | ACPL-847-360E-ND | €0.67406 | Similar |
| ACPL-847-36GE | Broadcom Limited | 0 | ACPL-847-36GE-ND | €0.71987 | Similar |


