Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD
16-SMD

ILQ1-X009

DigiKey Part Number
751-ILQ1-X009-ND
Manufacturer
Manufacturer Product Number
ILQ1-X009
Description
OPTOISO 5.3KV 4CH TRANS 16-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD
Datasheet
 Datasheet
EDA/CAD Models
ILQ1-X009 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
50V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
4
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
20% @ 10mA
Operating Temperature
-40°C ~ 100°C
Current Transfer Ratio (Max)
300% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
700ns, 1.4µs
Package / Case
16-SMD, Gull Wing
Rise / Fall Time (Typ)
1.9µs, 1.4µs
Supplier Device Package
16-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ILQ1-X007Vishay Semiconductor Opto Division531751-ILQ1-X007-ND€2.34000Parametric Equivalent
ILQ1SMIsocom Components 2004 LTD058-ILQ1SM-ND€0.71013Similar
ILQ1SMT&RIsocom Components 2004 LTD058-ILQ1SMT&RTR-ND€0.75261Similar
ILQ1XSMIsocom Components 2004 LTD458-ILQ1XSM-ND€1.67000Similar
ILQ1XSMT&RIsocom Components 2004 LTD058-ILQ1XSMT&RTR-ND€0.75261Similar
In-Stock: 138
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€2.34000€2.34
10€1.69300€16.93
100€1.30910€130.91
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.34000
Unit Price with VAT:€2.80800