Optoisolator Darlington Output 5300Vrms 2 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILD755-2X007T

DigiKey Part Number
ILD755-2X007TTR-ND - Tape & Reel (TR)
ILD755-2X007TCT-ND - Cut Tape (CT)
ILD755-2X007TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILD755-2X007T
Description
OPTOISOLTR 5.3KV 2CH DARL 8-SMD
Customer Reference
Detailed Description
Optoisolator Darlington Output 5300Vrms 2 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
60V
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Forward (Vf) (Typ)
1.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - DC Forward (If) (Max)
60 mA
Part Status
Obsolete
Vce Saturation (Max)
1V
Number of Channels
2
Operating Temperature
-55°C ~ 100°C
Voltage - Isolation
5300Vrms
Mounting Type
Surface Mount
Current Transfer Ratio (Min)
1000% @ 1mA
Package / Case
8-SMD, Gull Wing
Rise / Fall Time (Typ)
70µs, 70µs
Supplier Device Package
8-SMD
Input Type
AC, DC
Base Product Number
Output Type
Darlington
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.