IL4108-X001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 401
Unit Price: €3.23000
Datasheet

Similar


onsemi
In Stock: 1.000
Unit Price: €3.15000
Datasheet

Similar


onsemi
In Stock: 1.342
Unit Price: €3.59000
Datasheet

Similar


onsemi
In Stock: 1.000
Unit Price: €3.59000
Datasheet
Optoisolator Triac Output 5300Vrms 1 Channel SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL4108-X001

DigiKey Part Number
IL4108-X001-ND
Manufacturer
Manufacturer Product Number
IL4108-X001
Description
OPTOISOLATOR 5.3KV TRIAC 1CH SMD
Customer Reference
Detailed Description
Optoisolator Triac Output 5300Vrms 1 Channel SMD
Datasheet
 Datasheet
EDA/CAD Models
IL4108-X001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
300 mA
Manufacturer
Vishay Semiconductor Opto Division
Current - Hold (Ih)
500µA
Packaging
Tube
Turn On Time
35µs
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.16V
Output Type
Triac
Current - DC Forward (If) (Max)
60 mA
Zero Crossing Circuit
Yes
Operating Temperature
-55°C ~ 100°C
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Isolation
5300Vrms
Package / Case
6-SMD, Gull Wing
Voltage - Off State
800 V
Supplier Device Package
SMD
Static dV/dt (Min)
10kV/µs
Approval Agency
CSA, UR, VDE
Current - LED Trigger (Ift) (Max)
2mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FOD4108TVonsemi401FOD4108TV-ND€3.23000Similar
FOD4108Vonsemi1.000FOD4108V-ND€3.15000Similar
FOD4118TVonsemi1.342FOD4118TVFS-ND€3.59000Similar
FOD4118Vonsemi1.000FOD4118V-ND€3.59000Similar
Obsolete
This product is no longer manufactured. View Substitutes