
IL256AT | |
|---|---|
DigiKey Part Number | 751-IL256ATTR-ND - Tape & Reel (TR) 751-IL256ATCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IL256AT |
Description | OPTOISO 4KV TRANS W/BASE 8-SOIC |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IL256AT Models |
Category | Voltage - Output (Max) 30V |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - DC Forward (If) (Max) 60 mA |
Part Status Obsolete | Vce Saturation (Max) 400mV |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 4000Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 20% @ 10mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type AC, DC | Supplier Device Package 8-SOIC |
Output Type Transistor with Base | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOC256M | onsemi | 2.539 | MOC256M-ND | €0.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.10000 | €1.10 |
| 10 | €0.77700 | €7.77 |
| 100 | €0.57970 | €57.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.35050 | €701.00 |
| 6.000 | €0.34259 | €2,055.54 |
| 10.000 | €0.33468 | €3,346.80 |
| Unit Price without VAT: | €1.10000 |
|---|---|
| Unit Price with VAT: | €1.32000 |

