Optoisolator Transistor with Base Output 4000Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL1207AT

DigiKey Part Number
IL1207ATTR-ND - Tape & Reel (TR)
IL1207ATCT-ND - Cut Tape (CT)
IL1207ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IL1207AT
Description
OPTOISO 4KV TRANS W/BASE 8-SOIC
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 4000Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
70V
Manufacturer
Vishay Semiconductor Opto Division
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.3V
Part Status
Not For New Designs
Current - DC Forward (If) (Max)
60 mA
Number of Channels
1
Vce Saturation (Max)
400mV
Voltage - Isolation
4000Vrms
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Min)
100% @ 10mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
200% @ 10mA
Package / Case
8-SOIC (0.154", 3.90mm Width)
Turn On / Turn Off Time (Typ)
3µs, 3µs
Supplier Device Package
8-SOIC
Input Type
DC
Base Product Number
Output Type
Transistor with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4N25SMonsemi9.3794N25SM-ND€0.60000Similar
In-Stock: 2.291
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.96000€0.96
10€0.67500€6.75
100€0.50040€50.04
500€0.42268€211.34
1.000€0.39724€397.24
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.37567€751.34
4.000€0.35738€1,429.52
6.000€0.34801€2,088.06
10.000€0.33743€3,374.30
14.000€0.33114€4,635.96
20.000€0.32501€6,500.20
Manufacturers Standard Package
Unit Price without VAT:€0.96000
Unit Price with VAT:€1.15200