Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CNY117F-3 | |
|---|---|
DigiKey Part Number | CNY117F-3-ND |
Manufacturer | |
Manufacturer Product Number | CNY117F-3 |
Description | OPTOISOLATOR 5KV 1CH TRANS 6-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.39V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 200% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 6-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY117F-3X001 | Vishay Semiconductor Opto Division | 0 | CNY117F-3X001-ND | €0.30494 | Parametric Equivalent |
| CNY17F-3 | Vishay Semiconductor Opto Division | 11.931 | 751-1271-5-ND | €0.57000 | Parametric Equivalent |
| CNY17F-3X001 | Vishay Semiconductor Opto Division | 653 | CNY17F-3X001-ND | €0.64000 | Parametric Equivalent |
| CNY17F-3X006 | Vishay Semiconductor Opto Division | 1.233 | CNY17F-3X006-ND | €0.64000 | Parametric Equivalent |
| CNY17F-3X016 | Vishay Semiconductor Opto Division | 1.331 | CNY17F-3X016-ND | €0.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.28180 | €563.60 |
| Unit Price without VAT: | €0.28180 |
|---|---|
| Unit Price with VAT: | €0.33816 |





