
BRT23F-X007 | |
|---|---|
DigiKey Part Number | 751-BRT23F-X007-ND |
Manufacturer | |
Manufacturer Product Number | BRT23F-X007 |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD |
Category | Current - On State (It (RMS)) (Max) 300 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 500µA |
Packaging Bulk | Turn On Time 35µs |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.16V |
Output Type Triac | Current - DC Forward (If) (Max) 60 mA |
Zero Crossing Circuit Yes | Operating Temperature -40°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5300Vrms | Package / Case 6-SMD, Gull Wing |
Voltage - Off State 800 V | Supplier Device Package 6-SMD |
Static dV/dt (Min) 10kV/µs | Approval Agency cUL, UR, VDE |
Current - LED Trigger (Ift) (Max) 1.2mA | Base Product Number |

