Image for BPV21F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPV21F

DigiKey Part Number
751-1005-ND
Manufacturer
Manufacturer Product Number
BPV21F
Description
SENSOR PHOTODIODE 950NM TO226-2
Customer Reference
Detailed Description
Photodiode 950nm 130° TO-226-2, TO-92-2 Long Body
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Dark (Typ)
2nA
Manufacturer
Vishay Semiconductor Opto Division
Active Area
5.7mm²
Packaging
Bulk
Viewing Angle
130°
Part Status
Obsolete
Operating Temperature
-55°C ~ 100°C
Wavelength
950nm
Mounting Type
Through Hole
Spectral Range
870nm ~ 1050nm
Package / Case
TO-226-2, TO-92-2 Long Body
Diode Type
PIN
Base Product Number
Voltage - DC Reverse (Vr) (Max)
60 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.