Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

4N27-X009 | |
|---|---|
DigiKey Part Number | 4N27-X009-ND |
Manufacturer | |
Manufacturer Product Number | 4N27-X009 |
Description | OPTOISO 5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 70V |
Manufacturer Vishay Semiconductor Opto Division | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.36V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 500mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 10% @ 10mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 2µs, 2µs | Package / Case 6-SMD, Gull Wing |
Input Type DC | Supplier Device Package 6-SMD |
Output Type Transistor with Base | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4N27-X007 | Vishay Semiconductor Opto Division | 0 | 4N27-X007-ND | €0.21260 | Parametric Equivalent |
| 4N27-X009T | Vishay Semiconductor Opto Division | 0 | 4N27-X009T-ND | €0.25534 | Parametric Equivalent |
| 4N27-X017T | Vishay Semiconductor Opto Division | 0 | 4N27-X017T-ND | €0.28264 | Parametric Equivalent |
| 4N28-X009 | Vishay Semiconductor Opto Division | 0 | 4N28-X009-ND | €0.21260 | Parametric Equivalent |
| 4N28-X009T | Vishay Semiconductor Opto Division | 0 | 4N28-X009T-ND | €0.25534 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.21260 | €425.20 |
| Unit Price without VAT: | €0.21260 |
|---|---|
| Unit Price with VAT: | €0.25512 |



