
MKP1848680704Y5 | |
|---|---|
DigiKey Part Number | 2870-MKP1848680704Y5-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848680704Y5 |
Description | CAP FILM 80UF 5% 700VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | MKP1848680704Y5 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.772" W (57.50mm x 45.00mm) |
Part Status Active | Height - Seated (Max) 1.772" (45.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 700V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 4.5 mOhms | Features Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €30.60000 | €30.60 |
| 30 | €23.54267 | €706.28 |
| 60 | €22.76133 | €1,365.68 |
| 120 | €22.11758 | €2,654.11 |
| Unit Price without VAT: | €30.60000 |
|---|---|
| Unit Price with VAT: | €36.72000 |

