
MKP1848620704P4 | |
|---|---|
DigiKey Part Number | 2870-MKP1848620704P4-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848620704P4 |
Description | CAP FILM 20UF 5% 700VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | MKP1848620704P4 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.693" L x 0.846" W (43.00mm x 21.50mm) |
Part Status Active | Height - Seated (Max) 1.516" (38.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 700V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 9 mOhms | Features Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.70000 | €11.70 |
| 10 | €9.06800 | €90.68 |
| 91 | €7.72890 | €703.33 |
| 182 | €7.45302 | €1,356.45 |
| 546 | €7.11201 | €3,883.16 |
| 1.001 | €6.96415 | €6,971.11 |
| Unit Price without VAT: | €11.70000 |
|---|---|
| Unit Price with VAT: | €14.04000 |

