
MKP1848520914K2 | |
|---|---|
DigiKey Part Number | 2870-MKP1848520914K2-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848520914K2 |
Description | CAP FILM 2UF 5% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.591" W (32.00mm x 15.00mm) |
Part Status Active | Height - Seated (Max) 0.984" (25.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 23 mOhms | Features Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.69000 | €3.69 |
| 10 | €2.63600 | €26.36 |
| 50 | €2.21580 | €110.79 |
| 100 | €2.08580 | €208.58 |
| 500 | €1.86594 | €932.97 |
| 1.000 | €1.79781 | €1,797.81 |
| 2.500 | €1.72586 | €4,314.65 |
| 5.000 | €1.68243 | €8,412.15 |
| Unit Price without VAT: | €3.69000 |
|---|---|
| Unit Price with VAT: | €4.42800 |

