
MKP1839410635R | |
|---|---|
DigiKey Part Number | 2870-MKP1839410635RTR-ND - Tape & Reel (TR) 2870-MKP1839410635RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MKP1839410635R |
Description | CAP FILM 0.1UF 10% 630VDC AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 630V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.335" Dia x 1.043" L (8.50mm x 26.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Applications DC Link, DC Filtering; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.56000 | €2.56 |
| 10 | €1.78000 | €17.80 |
| 50 | €1.46920 | €73.46 |
| 100 | €1.37300 | €137.30 |
| 500 | €1.21054 | €605.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.16023 | €1,160.23 |
| 2.000 | €1.11881 | €2,237.62 |
| 3.000 | €1.09805 | €3,294.15 |
| 5.000 | €1.07504 | €5,375.20 |
| 7.000 | €1.06158 | €7,431.06 |
| Unit Price without VAT: | €2.56000 |
|---|---|
| Unit Price with VAT: | €3.07200 |

