
T54EE156M063LZA100 | |
|---|---|
DigiKey Part Number | 3581-T54EE156M063LZA100TR-ND - Tape & Reel (TR) 3581-T54EE156M063LZA100CT-ND - Cut Tape (CT) 3581-T54EE156M063LZA100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T54EE156M063LZA100 |
Description | CAP TANT POLY 15UF 63V 2917 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | EE | |
Ratings | COTS | |
Features | High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.19000 | €13.19 |
| 10 | €10.28300 | €102.83 |
| 50 | €9.12280 | €456.14 |
| 100 | €8.76350 | €876.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €8.46755 | €1,693.51 |
| 600 | €8.10167 | €4,861.00 |
| 1.000 | €7.96624 | €7,966.24 |
| Unit Price without VAT: | €13.19000 |
|---|---|
| Unit Price with VAT: | €15.82800 |

