
FSOT3009E50R00KE | |
|---|---|
DigiKey Part Number | FSOT30-50-ND |
Manufacturer | |
Manufacturer Product Number | FSOT3009E50R00KE |
Description | RES CHAS MNT 50 OHM 10% 30W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±10% 30W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±260ppm/°C |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Coating, Housing Type Silicone Coated |
Packaging Bulk | Mounting Feature Flange Braces, Right Angle |
Part Status Active | Size / Dimension 1.252" L x 1.000" W (31.80mm x 25.40mm) |
Resistance 50 Ohms | Height - Seated (Max) 0.594" (15.08mm) |
Tolerance ±10% | Lead Style Solder Lugs |
Power (Watts) 30W | Package / Case Radial, Flat Oval |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €109.54000 | €109.54 |
| 10 | €82.34300 | €823.43 |
| 25 | €75.00720 | €1,875.18 |
| 50 | €70.42020 | €3,521.01 |
| 100 | €66.52560 | €6,652.56 |
| Unit Price without VAT: | €109.54000 |
|---|---|
| Unit Price with VAT: | €131.44800 |

