4 kOhms ±5% 20W Bleeder, Capacitor Specialized Resistor ±260ppm/°C Capacitor, 28.6mm Pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS20CAE4K000JE

DigiKey Part Number
CMS20CAE4K000JE-ND
Manufacturer
Manufacturer Product Number
CMS20CAE4K000JE
Description
RES CAP BLEEDER 4K OHM 5% 20W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 kOhms ±5% 20W Bleeder, Capacitor Specialized Resistor ±260ppm/°C Capacitor, 28.6mm Pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Resistance
4 kOhms
Manufacturer
Vishay Huntington Electric Inc.
Tolerance
±5%
Series
Power (Watts)
20W
Packaging
Bulk
Temperature Coefficient
±260ppm/°C
Part Status
Active
Operating Temperature
-55°C ~ 350°C
Type
Bleeder, Capacitor
Mounting Type
Capacitor, 28.6mm Pitch
Applications
Capacitor Discharge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€49.90400€499.04
Unit Price without VAT:€49.90400
Unit Price with VAT:€59.88480