Zener Diode 6.2 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPY6V2-TAP

DigiKey Part Number
112-ZPY6V2-TAPCT-ND - Cut Tape (CT)
112-ZPY6V2-TAPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZPY6V2-TAP
Description
DIODE ZENER 6.2V 1.3W DO204AL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 2 V
Mfr
Operating Temperature
175°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
1.3 W
Supplier Device Package
DO-204AL (DO-41)
Impedance (Max) (Zzt)
1 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.840
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.63000€0.63
10€0.39100€3.91
100€0.25110€25.11
500€0.19064€95.32
1.000€0.17115€171.15
2.000€0.15473€309.46
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000€0.13694€684.70
10.000€0.12594€1,259.40
15.000€0.12033€1,804.95
25.000€0.11403€2,850.75
35.000€0.11031€3,860.85
50.000€0.10668€5,334.00
Manufacturers Standard Package
Unit Price without VAT:€0.63000
Unit Price with VAT:€0.75600