
ZPY30-TAP | |
|---|---|
DigiKey Part Number | ZPY30-TAPGICT-ND - Cut Tape (CT) ZPY30-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPY30-TAP |
Description | DIODE ZENER 30V 1.3W DO204AL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | ZPY30-TAP Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 22.5 V |
Mfr | Operating Temperature 175°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.3 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.42700 | €4.27 |
| 100 | €0.27550 | €27.55 |
| 500 | €0.20990 | €104.95 |
| 1.000 | €0.18874 | €188.74 |
| 2.000 | €0.17092 | €341.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.15162 | €758.10 |
| 10.000 | €0.13969 | €1,396.90 |
| 15.000 | €0.13361 | €2,004.15 |
| 25.000 | €0.12678 | €3,169.50 |
| 35.000 | €0.12274 | €4,295.90 |
| 50.000 | €0.11881 | €5,940.50 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.82800 |

