
ZPY16-TR | |
|---|---|
DigiKey Part Number | 112-ZPY16-TR-ND - Tape & Reel (TR) 112-ZPY16-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZPY16-TR |
Description | DIODE ZENER 16V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 12 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.39100 | €3.91 |
| 100 | €0.25110 | €25.11 |
| 500 | €0.19064 | €95.32 |
| 1.000 | €0.17115 | €171.15 |
| 2.000 | €0.15473 | €309.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.13694 | €684.70 |
| 10.000 | €0.12594 | €1,259.40 |
| 15.000 | €0.12033 | €1,804.95 |
| 25.000 | €0.11403 | €2,850.75 |
| 35.000 | €0.11031 | €3,860.85 |
| 50.000 | €0.10668 | €5,334.00 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.75600 |

