
ZPY10-TR | |
|---|---|
DigiKey Part Number | ZPY10-TRGITR-ND - Tape & Reel (TR) ZPY10-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZPY10-TR |
Description | DIODE ZENER 10V 1.3W DO204AL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 7.5 V |
Mfr | Operating Temperature 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.3 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 2 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.39100 | €3.91 |
| 100 | €0.25110 | €25.11 |
| 500 | €0.19064 | €95.32 |
| 1.000 | €0.17115 | €171.15 |
| 2.000 | €0.15473 | €309.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.13694 | €684.70 |
| 10.000 | €0.12594 | €1,259.40 |
| 15.000 | €0.12033 | €1,804.95 |
| 25.000 | €0.11403 | €2,850.75 |
| 35.000 | €0.11031 | €3,860.85 |
| 50.000 | €0.10668 | €5,334.00 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.75600 |





