Zener Diode 4.3 V 1 W ±5% Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMY4V3-GS08

DigiKey Part Number
112-ZMY4V3-GS08TR-ND - Tape & Reel (TR)
112-ZMY4V3-GS08CT-ND - Cut Tape (CT)
112-ZMY4V3-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZMY4V3-GS08
Description
DIODE ZENER 4.3V 1W DO213AB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 1 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
175°C
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-213AB
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
7 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.949
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.60000€0.60
10€0.37600€3.76
100€0.24070€24.07
500€0.18244€91.22
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€0.15408€231.12
3.000€0.13977€419.31
4.500€0.13248€596.16
7.500€0.12428€932.10
10.500€0.11943€1,254.01
15.000€0.11471€1,720.65
Manufacturers Standard Package
Unit Price without VAT:€0.60000
Unit Price with VAT:€0.72000