Zener Diode 39 V 1 W ±5% Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMY39-GS08

DigiKey Part Number
ZMY39-GS08GITR-ND - Tape & Reel (TR)
ZMY39-GS08GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZMY39-GS08
Description
DIODE ZENER 39V 1W DO213AB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 1 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
EDA/CAD Models
ZMY39-GS08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 29 V
Mfr
Operating Temperature
175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-213AB
Impedance (Max) (Zzt)
60 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.998
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.61000€0.61
10€0.37700€3.77
100€0.24130€24.13
500€0.18292€91.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€0.15449€231.73
3.000€0.14015€420.45
4.500€0.13284€597.78
7.500€0.12463€934.73
10.500€0.11976€1,257.48
15.000€0.11503€1,725.45
Manufacturers Standard Package
Unit Price without VAT:€0.61000
Unit Price with VAT:€0.73200