Zener Diode 18 V 1 W ±5% Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMY18-GS18

DigiKey Part Number
ZMY18-GS18GITR-ND - Tape & Reel (TR)
ZMY18-GS18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZMY18-GS18
Description
DIODE ZENER 18V 1W DO213AB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 1 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 14 V
Mfr
Operating Temperature
175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-213AB
Impedance (Max) (Zzt)
11 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZMY18Diotec Semiconductor4.1294878-ZMY18CT-ND€0.30000Similar
In-Stock: 9.815
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.61000€0.61
10€0.37700€3.77
100€0.24190€24.19
500€0.18340€91.70
1.000€0.16453€164.53
2.000€0.14864€297.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.13143€657.15
10.000€0.12078€1,207.80
15.000€0.11536€1,730.40
25.000€0.10926€2,731.50
35.000€0.10566€3,698.10
50.000€0.10215€5,107.50
Manufacturers Standard Package
Unit Price without VAT:€0.61000
Unit Price with VAT:€0.73200