Direct
Similar

Z4KE200AHE3/73 | |
|---|---|
DigiKey Part Number | Z4KE200AHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | Z4KE200AHE3/73 |
Description | DIODE ZENER 200V 1.5W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 200 V 1.5 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 500 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Box (TB) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 1500 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 500 nA @ 152 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z4KE200A-E3/54 | Vishay General Semiconductor - Diodes Division | 3.855 | 112-Z4KE200A-E3/54CT-ND | €0.89000 | Direct |
| 1N4496 | Microchip Technology | 0 | 1N4496MS-ND | €9.22740 | Similar |
| 1N5281A | Microchip Technology | 0 | 1N5281A-ND | €3.24594 | Similar |
| 1N5281BE3 | Microchip Technology | 0 | 150-1N5281BE3-ND | €3.04959 | Similar |
| 1N5956B | Microchip Technology | 0 | 1N5956BMS-ND | €2.97108 | Similar |






