Direct

Z4KE200-E3/73 | |
|---|---|
DigiKey Part Number | Z4KE200-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | Z4KE200-E3/73 |
Description | DIODE ZENER 200V 1.5W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 200 V 1.5 W ±10% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 1500 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 144 V |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.5 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z4KE200A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 112-Z4KE200A-E3/73CT-ND | €0.51000 | Direct |
| 1N4496 | Microchip Technology | 0 | 1N4496MS-ND | €9.22740 | Similar |
| 1N5281A | Microchip Technology | 0 | 1N5281A-ND | €3.24594 | Similar |
| 1N5281BE3 | Microchip Technology | 0 | 150-1N5281BE3-ND | €3.04959 | Similar |
| 1N5956B | Microchip Technology | 0 | 1N5956BMS-ND | €2.97108 | Similar |





