Direct

Z4KE170-E3/54 | |
|---|---|
DigiKey Part Number | Z4KE170-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Z4KE170-E3/54 |
Description | DIODE ZENER 170V 1.5W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 170 V 1.5 W ±10% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 1200 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 122.4 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.5 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z4KE170A-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | Z4KE170A-E3/54-ND | €0.20091 | Direct |


