67V Clamp 5.7A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
67V Clamp 5.7A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

VTVS40ASMF-M3-18

DigiKey Part Number
VTVS40ASMF-M3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VTVS40ASMF-M3-18
Description
TVS DIODE 39.6VWM 67VC DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
67V Clamp 5.7A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
5.7A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
309pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
39.6V
Package / Case
DO-219AB
Voltage - Breakdown (Min)
44.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
67V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000€0.12111€6,055.50
Manufacturers Standard Package
Unit Price without VAT:€0.12111
Unit Price with VAT:€0.14533