


VTVS40ASMF-HM3-08 | |
|---|---|
DigiKey Part Number | 112-VTVS40ASMF-HM3-08TR-ND - Tape & Reel (TR) 112-VTVS40ASMF-HM3-08CT-ND - Cut Tape (CT) 112-VTVS40ASMF-HM3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTVS40ASMF-HM3-08 |
Description | TVS DIODE 39.6VWM 67VC DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 67V Clamp 5.7A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 309pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 39.6V | Package / Case DO-219AB |
Voltage - Breakdown (Min) 44.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 67V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.47400 | €4.74 |
| 100 | €0.30690 | €30.69 |
| 500 | €0.23476 | €117.38 |
| 1.000 | €0.21149 | €211.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.18192 | €545.76 |
| 6.000 | €0.16703 | €1,002.18 |
| 9.000 | €0.15944 | €1,434.96 |
| 15.000 | €0.15091 | €2,263.65 |
| 21.000 | €0.14586 | €3,063.06 |
| 30.000 | €0.14096 | €4,228.80 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91200 |

