
VT2080C-M3/4W | |
|---|---|
DigiKey Part Number | VT2080C-M3/4W-ND |
Manufacturer | |
Manufacturer Product Number | VT2080C-M3/4W |
Description | DIODE ARR SCHOTT 80V 10A TO2203 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | VT2080C-M3/4W Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 600 µA @ 80 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 80 V | Package / Case TO-220-3 |
Current - Average Rectified (Io) (per Diode) 10A | Supplier Device Package TO-220-3 |
Voltage - Forward (Vf) (Max) @ If 810 mV @ 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DST2080C | Littelfuse Inc. | 1.000 | 1294-DST2080C-CHP | €2.51000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.47945 | €3,835.60 |
| Unit Price without VAT: | €0.47945 |
|---|---|
| Unit Price with VAT: | €0.57534 |


