
VSSAF5M15-M3/H | |
|---|---|
DigiKey Part Number | 112-VSSAF5M15-M3/HTR-ND - Tape & Reel (TR) 112-VSSAF5M15-M3/HCT-ND - Cut Tape (CT) 112-VSSAF5M15-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF5M15-M3/H |
Description | DIODE SCHOTTKY 150V 5A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 5A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 180 µA @ 150 V |
Series | Capacitance @ Vr, F 290pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-221AC (SlimSMA) |
Voltage - DC Reverse (Vr) (Max) 150 V | Operating Temperature - Junction -40°C ~ 175°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.45500 | €4.55 |
| 100 | €0.29360 | €29.36 |
| 500 | €0.22422 | €112.11 |
| 1.000 | €0.20184 | €201.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €0.16999 | €594.97 |
| 7.000 | €0.15620 | €1,093.40 |
| 10.500 | €0.14918 | €1,566.39 |
| 17.500 | €0.14128 | €2,472.40 |
| 24.500 | €0.13661 | €3,346.95 |
| 35.000 | €0.13207 | €4,622.45 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.87600 |

