VSSAF522HM3/I is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.30902
Datasheet
Diode 200 V 2A Surface Mount DO-221AC (SlimSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSSAF522HM3/I

DigiKey Part Number
112-VSSAF522HM3/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VSSAF522HM3/I
Description
DIODE SCHOTTKY 200V 2A DO221AC
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
EDA/CAD Models
VSSAF522HM3/I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 5 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
50 µA @ 200 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
240pF @ 4V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-221AC (SlimSMA)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-40°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VSSAF522HM3_A/IVishay General Semiconductor - Diodes Division0112-VSSAF522HM3_A/ITR-ND€0.30902MFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
14.000€0.16705€2,338.70
28.000€0.16320€4,569.60
Manufacturers Standard Package
Unit Price without VAT:€0.16705
Unit Price with VAT:€0.20046