
VSSAF522-M3/I | |
|---|---|
DigiKey Part Number | 112-VSSAF522-M3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSSAF522-M3/I |
Description | DIODE SCHOTTKY 200V 2A DO221AC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
EDA/CAD Models | VSSAF522-M3/I Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 5 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 50 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 240pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-221AC (SlimSMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | €0.20801 | €2,912.14 |
| Unit Price without VAT: | €0.20801 |
|---|---|
| Unit Price with VAT: | €0.24961 |

