Diode 400 V 250A Chassis Mount MAGN-A-PAK®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-VSKE250-04PBF

DigiKey Part Number
VS-VSKE250-04PBF-ND
Manufacturer
Manufacturer Product Number
VS-VSKE250-04PBF
Description
DIODE STD 400V 250A MAGNAPAK
Customer Reference
Detailed Description
Diode 400 V 250A Chassis Mount MAGN-A-PAK®
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
50 mA @ 400 V
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
MAGN-A-PAK®
Voltage - DC Reverse (Vr) (Max)
400 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
250A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.