
VS-VSKD91/14 | |
|---|---|
DigiKey Part Number | VS-VSKD91/14-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKD91/14 |
Description | DIODE MOD GP 1400V 50A ADDAPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1400 V 50A Chassis Mount ADD-A-PAK (3) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 10 mA @ 1400 V |
Packaging Bulk | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Active | Mounting Type Chassis Mount |
Diode Configuration 1 Pair Series Connection | Package / Case ADD-A-PAK (3) |
Technology Standard | Supplier Device Package ADD-A-PAK® |
Voltage - DC Reverse (Vr) (Max) 1400 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 50A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €26.30300 | €263.03 |
| Unit Price without VAT: | €26.30300 |
|---|---|
| Unit Price with VAT: | €31.56360 |

