
VS-ST1230C14K0P | |
|---|---|
DigiKey Part Number | VS-ST1230C14K0P-ND |
Manufacturer | |
Manufacturer Product Number | VS-ST1230C14K0P |
Description | SCR 1.4KV 3200A A-24 (K-PUK) |
Customer Reference | |
Detailed Description | SCR 1.4 kV 3200 A Standard Recovery Clamp On A-24 (K-Puk) |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 600 mA |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Off State (Max) 100 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 28200A, 29500A |
Part Status Obsolete | SCR Type Standard Recovery |
Voltage - Off State 1.4 kV | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 3 V | Mounting Type Clamp On |
Current - Gate Trigger (Igt) (Max) 200 mA | Package / Case TO-200AC, K-PUK, A-24 |
Voltage - On State (Vtm) (Max) 1.62 V | Supplier Device Package A-24 (K-Puk) |
Current - On State (It (AV)) (Max) 1745 A | Base Product Number |
Current - On State (It (RMS)) (Max) 3200 A |

