
VS-SD400N20PC | |
|---|---|
DigiKey Part Number | VS-SD400N20PCGI-ND |
Manufacturer | |
Manufacturer Product Number | VS-SD400N20PC |
Description | DIODE STD 2000V 400A DO205AB |
Customer Reference | |
Detailed Description | Diode 2000 V 400A Stud Mount DO-205AB (DO-9) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 15 mA @ 2000 V |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-205AB (DO-9) |
Voltage - DC Reverse (Vr) (Max) 2000 V | Operating Temperature - Junction -40°C ~ 190°C |
Current - Average Rectified (Io) 400A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.62 V @ 1500 A |

