
VS-SD1500C25L | |
|---|---|
DigiKey Part Number | SD1500C25L-ND |
Manufacturer | |
Manufacturer Product Number | VS-SD1500C25L |
Description | DIODE STD 2500V 1600A DO200AB |
Customer Reference | |
Detailed Description | Diode 2500 V 1600A Clamp On DO-200AB, B-PUK |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.64 V @ 3000 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 50 mA @ 2500 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 2500 V | Supplier Device Package DO-200AB, B-PUK |
Current - Average Rectified (Io) 1600A | Base Product Number |

