
VS-MURB1620CTLHM3 | |
|---|---|
DigiKey Part Number | 112-VS-MURB1620CTLHM3TR-ND - Tape & Reel (TR) 112-VS-MURB1620CTLHM3CT-ND - Cut Tape (CT) 112-VS-MURB1620CTLHM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-MURB1620CTLHM3 |
Description | DIODE ARRAY GP 200V 8A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Reverse Recovery Time (trr) 20 ns |
Series | Current - Reverse Leakage @ Vr 250 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Discontinued at DigiKey | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 8A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 975 mV @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFB20UP20DN-F085 | onsemi | 2.023 | FFB20UP20DN-F085CT-ND | €2.91000 | Similar |
| STTH3002CG-TR | STMicroelectronics | 3.340 | 497-3775-1-ND | €2.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.35000 | €2.35 |
| 10 | €1.52400 | €15.24 |
| 100 | €1.04800 | €104.80 |
| Unit Price without VAT: | €2.35000 |
|---|---|
| Unit Price with VAT: | €2.82000 |

