VS-MURB1020CTR-M3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2.559
Unit Price: €1.87000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8.000
Unit Price: €1.92000
Datasheet
Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-MURB1020CTR-M3

DigiKey Part Number
VS-MURB1020CTR-M3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-MURB1020CTR-M3
Description
DIODE ARRAY GP 200V 5A TO263AB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 10 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
35 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
TO-263AB (D2PAK)
Current - Average Rectified (Io) (per Diode)
5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-MURB1020CT-M3Vishay General Semiconductor - Diodes Division2.559VS-MURB1020CT-M3GI-ND€1.87000Parametric Equivalent
VS-MURB1020CTL-M3Vishay General Semiconductor - Diodes Division8.000112-VS-MURB1020CTL-M3CT-ND€1.92000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000€0.57341€4,587.28
Unit Price without VAT:€0.57341
Unit Price with VAT:€0.68809