
VS-MBRB1035TRLHM3 | |
|---|---|
DigiKey Part Number | 112-VS-MBRB1035TRLHM3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-MBRB1035TRLHM3 |
Description | DIODE SCHOTTKY 35V 10A TO263AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V 10A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 35 V |
Mfr | Capacitance @ Vr, F 600pF @ 5V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 35 V | Package / Case |
Current - Average Rectified (Io) 10A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 840 mV @ 20 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.87006 | €696.05 |
| 1.600 | €0.80798 | €1,292.77 |
| 2.400 | €0.77636 | €1,863.26 |
| 4.000 | €0.77299 | €3,091.96 |
| Unit Price without VAT: | €0.87006 |
|---|---|
| Unit Price with VAT: | €1.04407 |

