Direct
Similar
Similar

VS-MBR40L15CWPBF | |
|---|---|
DigiKey Part Number | VS-MBR40L15CWPBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-MBR40L15CWPBF |
Description | DIODE ARR SCHOTT 15V 20A TO247AC |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 15 V 20A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 420 mV @ 20 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 10 mA @ 15 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 15 V | Supplier Device Package TO-247AC |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-MBR40L15CW-N3 | Vishay General Semiconductor - Diodes Division | 0 | VS-MBR40L15CW-N3GI-ND | €2.30946 | Direct |
| DSSK40-0015B | IXYS | 0 | DSSK40-0015B-ND | €2.75907 | Similar |
| STPS40L15CW | STMicroelectronics | 776 | 497-STPS40L15CW-ND | €2.73000 | Similar |




