Direct

VS-MBR1635PBF | |
|---|---|
DigiKey Part Number | VS-MBR1635PBFGI-ND |
Manufacturer | |
Manufacturer Product Number | VS-MBR1635PBF |
Description | DIODE SCHOTTKY 35V 16A TO220AC |
Customer Reference | |
Detailed Description | Diode 35 V 16A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | VS-MBR1635PBF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 35 V |
Packaging Tube | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 35 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 16A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 630 mV @ 16 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-MBR1635-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-MBR1635-M3-ND | €0.83960 | Direct |
| STPS1545D | STMicroelectronics | 1.280 | 497-2753-5-ND | €1.27000 | Similar |



